The CM2-B0-34-615-201-C is a general purpose circuit breaker with a toggle actuator type, suitable for applications requiring up to 240V and 15A. It is approved by UL and CSA, and compliant with RoHS regulations. The breaker has a metal package and screw termination, with a length of 37.8mm and an overall depth of 81.9mm. It is rated for use in general purpose applications, with a DC rated voltage of 125V and an AC voltage rating of 277V.
Carling Technologies CM2-B0-34-615-201-C technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Current Rating | 15A |
| Length | 37.8mm |
| Number of Poles | 2 |
| Overall Depth | 81.9mm |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CM2-B0-34-615-201-C to view detailed technical specifications.
No datasheet is available for this part.