Circuit Breaker Hydraulic Magnetic 2Pole 30A 480VAC
Carling Technologies CM2-B0-42-630-101-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 480VAC |
| Current Rating | 30A |
| Trip Time | 0.18s to 2.3s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies CM2-B0-42-630-101-C to view detailed technical specifications.
No datasheet is available for this part.