
1-pole thermal circuit breaker with a 5A current rating and 250V AC voltage rating, featuring a push-to-reset actuator and quick connect termination. This panel-mount breaker operates within a temperature range of -10°C to 60°C and is UL, CE, and TUV approved. It is RoHS compliant and designed for general circuit protection applications.
Sign in to ask questions about the Carling Technologies CMB-053-11C3N-B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies CMB-053-11C3N-B-A technical specifications.
| Actuator Type | Push to Reset |
| Approvals | UL, CE, TUV |
| Breaker Type | Thermal |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 5A |
| Height | 45.2mm |
| Lead Free | Lead Free |
| Length | 29.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Overall Depth | 45.2mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CMB-053-11C3N-B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
