
Carling Technologies CMB-123-11C3N-B-A technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CE, TUV |
| Breaker Type | Thermal |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 12A |
| Height | 45.2mm |
| Lead Free | Contains Lead |
| Length | 29.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Overall Depth | 45.2mm |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMB |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CMB-123-11C3N-B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.