
The CMB-203-00ENN-B-A thermal switch from Carling Technologies features a quick connect terminal design and a panel mount configuration. It has a voltage rating of 125VAC, 250VAC, or 32VDC and a current rating of 20A. The switch has a trip time of 5 seconds to 35 seconds and an actuator type of push to reset. It operates within a temperature range of -10 degrees Celsius to 60 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CMB-203-00ENN-B-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|32VDC |
| Current Rating | 20A |
| Trip Time | 5s to 35s |
| Actuator Type | Push to Reset |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies CMB-203-00ENN-B-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.