The CS1-B2-14-615-A22-L is a hydraulic magnetic circuit breaker with a voltage rating of 250VDC and a current rating of 15A. It features a trip time range of 0.6 seconds to 20 seconds and is designed with a handle actuator. The device is rated for operation between -40°C and 85°C and has a panel mount design with 5 terminals.
Checking distributor stock and pricing after the page loads.
Carling Technologies CS1-B2-14-615-A22-L technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VDC |
| Current Rating | 15A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.