Circuit Breaker Hydraulic Magnetic 1Pole 35A 250VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CS1-B2-14-635-321-MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 35A |
| Number of Poles | 1 |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CS1-B2-14-635-321-MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.