Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/480VAC
Carling Technologies CT1-B2-14-450-A11-MF technical specifications.
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Voltage Rating (AC) | 277.48kV |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CT1-B2-14-450-A11-MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.