This hydraulic magnetic circuit breaker is rated for 277VAC or 480VAC and has a current rating of 30A. It features a handle actuator and a stud terminal design. The breaker is panel mount and has two terminals. It is suitable for general use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies CT1-B2-14-630-A22-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.