Circuit Breaker Hydraulic Magnetic 1Pole 45A 277VAC/480VAC
Carling Technologies CT1-B2-14-645-A11-MJ technical specifications.
| Current Rating | 45A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CT1-B2-14-645-A11-MJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.