The CT1-B2-14-660-A22-MF is a hydraulic magnetic circuit breaker with a voltage rating of 80VDC and a current rating of 60A. It features a handle actuator and a trip time range of 0.6s to 20s. The device is designed for panel mount applications and has a terminal design of push-in stud. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Carling Technologies CT1-B2-14-660-A22-MF technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 60A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Push-in Stud |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.