Circuit Breaker Hydraulic Magnetic 1Pole 30A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies CT1-B8-14-630-A22-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |