This 2-pole hydraulic magnetic circuit breaker features a voltage rating of 277VAC or 480VAC and a current rating of 30A. It has a handle actuator and screw terminals. The breaker is designed for panel mount applications and has four terminals. It is suitable for use in general applications.
Carling Technologies CT2-B2-14-630-221-MG technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CT2-B2-14-630-221-MG to view detailed technical specifications.
No datasheet is available for this part.