This hydraulic magnetic circuit breaker features a 2-pole design with a voltage rating of 277VAC or 480VAC and a current rating of 30A. It has a handle actuator type and a stud terminal design. The breaker is panel mount with 4 terminals and a pin count of 4. It is suitable for general use in various applications.
Carling Technologies CT2-B2-22-630-422-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CT2-B2-22-630-422-C to view detailed technical specifications.
No datasheet is available for this part.