
Carling Technologies CTB-B-B-03 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL, CE, TUV |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 3A |
| Height | 39mm |
| Lead Free | Lead Free |
| Length | 38.99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front, Chassis |
| Number of Poles | 1 |
| Overall Depth | 47.3mm |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | CTB |
| Termination | Quick Connect |
| Thickness | 0.062inch |
| Tolerance | 0.005% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CTB-B-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
