
Carling Technologies CTB-B-B-04 technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Color | Black |
| Current Rating | 4A |
| Height | 39mm |
| Lead Free | Contains Lead |
| Length | 38.99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CTB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 13.71mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CTB-B-B-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.