The CX1-A0-10-220-24A-10A circuit breaker from Carling Technologies is a hydraulic magnetic type rated for 300VDC and 0.2A. It features a handle actuator and is designed for panel mount applications. The device operates within a temperature range of -40°C to 85°C and has screw terminals. It is suitable for general use in various applications.
Carling Technologies CX1-A0-10-220-24A-10A technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 300VDC |
| Current Rating | 0.2A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CX1-A0-10-220-24A-10A to view detailed technical specifications.
No datasheet is available for this part.