
The CX1-B0-10-912-32A-10C circuit breaker from Carling Technologies is a general-purpose device rated for 125A and 300V DC. It has a single pole and is terminated with a stud. The breaker operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations.
Carling Technologies CX1-B0-10-912-32A-10C technical specifications.
| Color | Black |
| Current Rating | 125A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Stud |
| DC Rated Voltage | 300V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CX1-B0-10-912-32A-10C to view detailed technical specifications.
No datasheet is available for this part.
