
This circuit breaker features a current rating of 100A and a DC rated voltage of 300V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is RoHS compliant and has a termination type of stud. It measures 78.59mm in height, 57.38mm in length, and 19.18mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CX1-B0-16-810-3DA-10C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 100A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Stud |
| DC Rated Voltage | 300V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CX1-B0-16-810-3DA-10C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
