
Circuit Breakers Mag Circuit Breaker
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 71A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 250V |
| Width | 19.18mm |
| RoHS | Compliant |