Carling Technologies CX2-B0-14-610-22A-13G technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black |
| Current Rating | 10A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 500V |
| Width | 38.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CX2-B0-14-610-22A-13G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.