The CX2-B0-14-615-22A-13G is a magnetic circuit breaker with hydraulic delay, rated for 15A and 500V DC. It features a lever actuator and is designed for panel mount. The breaker operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It measures 78.59mm in height, 57.38mm in length, and 38.48mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CX2-B0-14-615-22A-13G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black |
| Current Rating | 15A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 500V |
| Width | 38.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CX2-B0-14-615-22A-13G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.