
The CX2-B0-14-615-32A-13G is a 2-pole toggle circuit breaker with a current rating of 15A and a DC rated voltage of 500V. It is approved by UL and meets RoHS compliance standards. The breaker has a black color and a stud termination type. It measures 78.59mm in height, 57.38mm in length, and 38.48mm in width. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Approvals | UL |
| Color | Black |
| Current Rating | 15A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Stud |
| DC Rated Voltage | 500V |
| Width | 38.48mm |
| RoHS | Not Compliant |