
The CX2-B0-14-620-22A-11C circuit breaker from Carling Technologies is a 2-pole device with a current rating of 20A and a DC rated voltage of 440V. It has a screw termination type and is designed to operate within a temperature range of -40°C to 85°C. The breaker is RoHS compliant and measures 78.59mm in height, 57.38mm in length, and 38.48mm in width.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 440V |
| Width | 38.48mm |
| RoHS | Not Compliant |