
Circuit Breakers Mag Circuit Breaker
Carling Technologies CX2-B0-14-632-52B-06-C technical specifications.
| Color | Black |
| Current Rating | 32A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 600V |
| Width | 56.69mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CX2-B0-14-632-52B-06-C to view detailed technical specifications.
No datasheet is available for this part.