
Circuit Breakers Mag Circuit Breaker
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current Rating | 100A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Stud |
| DC Rated Voltage | 600V |
| Width | 56.69mm |
| RoHS | Not Compliant |