
Circuit Breakers Mag Circuit Breaker
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 16A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 440V |
| Width | 38.48mm |
| RoHS | Not Compliant |
