
The CX2-B0-16-620-5CB-11C is a general purpose circuit breaker from Carling Technologies. It features a 2-pole design with a current rating of 20A and a DC rated voltage of 440V. The breaker has a screw termination and is RoHS compliant. It operates within a temperature range of -40°C to 85°C. The breaker measures 57.38mm in length, 38.48mm in width, and 78.59mm in height.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Height | 78.59mm |
| Length | 57.38mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| Series | CX |
| Termination | Screw |
| DC Rated Voltage | 440V |
| Width | 38.48mm |
| RoHS | Not Compliant |