Carling Technologies DA1-B0-12-625-121-C technical specifications.
| Color | White |
| Current Rating | 25A |
| Length | 74.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA1-B0-12-625-121-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.