This DIN rail circuit breaker features a handle-actuated mechanism and is rated for 277VAC or 480VAC with a current rating of 30A. It has a screw terminal design and mounts to a DIN rail. The operating temperature range is from -40°C to 85°C.
Carling Technologies DA1-B0-12-630-121-D technical specifications.
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.