Carling Technologies DA1-B0-24-620-121-D technical specifications.
| Color | Black |
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA1-B0-24-620-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.