
Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/65VDC
Sign in to ask questions about the Carling Technologies DA1-B0-34-610-121-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies DA1-B0-34-610-121-C technical specifications.
| Terminal Design | Screw/Pressure Plate |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|65VDC |
| Current Rating | 10A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies DA1-B0-34-610-121-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.