Circuit Breaker 1Pole 0.1A 277VAC/480VAC
Sign in to ask questions about the Carling Technologies DA1-B0-46-210-112-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies DA1-B0-46-210-112-D technical specifications.
| Current Rating | 100mA |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA1-B0-46-210-112-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.