
Switch Toggle ON None OFF SPST Bat Lever Wire Lead 10A 250VAC Panel Mount with Threads
Carling Technologies DA105-BB-B technical specifications.
| Actuator Length | 17.44mm |
| Actuator Material | Nylon |
| Approvals | UL, CSA |
| Body Material | Nylon, Polycarbonate |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Mount | Panel |
| Termination | Wire |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA105-BB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
