
This panel mount toggle switch features a 10A current rating and a 250V maximum voltage rating. It has a nylon actuator and a polycarbonate body, with a straight orientation and a wire termination. The switch is approved to UL and CSA standards and is packaged in bulk. It is designed for use in a variety of applications, including those requiring a high level of reliability and durability.
Sign in to ask questions about the Carling Technologies DA105-PB-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies DA105-PB-B technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.44mm |
| Actuator Material | Nylon |
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Body Material | Nylon, Polycarbonate |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | D |
| Termination | Wire |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA105-PB-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
