
Switch Toggle ON None OFF SPST Paddle Wire Lead 10A 250VAC Panel Mount with Threads
Sign in to ask questions about the Carling Technologies DA105-PR-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies DA105-PR-B technical specifications.
| Actuator Style | Paddle |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 17.44 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 14.93 |
| Product Height (mm) | 54.69 |
| Body Length (mm) | 25.4 |
| Body Depth (mm) | 14.93 |
| Body Height (mm) | 17.44 |
| Bushing Length (mm) | 7.11 |
| Terminal Length (mm) | 152.4 |
| Number of Rows | 1 |
| Number of Terminals | 2 |
| Panel Cutout Dimensions (mm) | 12.7(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies DA105-PR-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.