Circuit Breaker Hydraulic Magnetic 2Pole 20A
Checking distributor stock and pricing after the page loads.
Carling Technologies DA2-B0-20-620-1A1-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Current Rating | 20A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.