
This hydraulic magnetic circuit breaker features a screw/pressure plate terminal design and a 4-terminal configuration. It has a voltage rating of 277VAC or 65VDC and a current rating of 15A. The actuator type is a handle, with a trip time range of 0.6s to 20s. The device is designed for operation in temperatures ranging from -40°C to 85°C and is mounted on a DIN rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies DA2-B0-34-615-121-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Design | Screw/Pressure Plate |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|65VDC |
| Current Rating | 15A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies DA2-B0-34-615-121-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.