The DA221-PW-B is a 250V 10A SPST toggle switch from Carling Technologies. It features a panel mount with threads and a mechanical life of 100,000 cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is rated for 20A contact current and 250V AC. The DA221-PW-B is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Carling Technologies DA221-PW-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies DA221-PW-B technical specifications.
| Actuator Length | 17.44mm |
| Actuator Type | Toggle |
| Contact Current Rating | 20A |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA221-PW-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.