Switch Toggle ON None OFF SPST Bat Lever Solder Lug 20A 250VAC Panel Mount with Threads
Carling Technologies DA230-BW-W technical specifications.
| Pole Throw Configuration | SPST |
| Switch Configuration | ON None OFF |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies DA230-BW-W to view detailed technical specifications.
No datasheet is available for this part.