Circuit Breaker 3Pole 2A 277VAC/480VAC
Carling Technologies DA3-B0-24-420-12D-C technical specifications.
| Current Rating | 2A |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA3-B0-24-420-12D-C to view detailed technical specifications.
No datasheet is available for this part.