Circuit Breaker 4Pole 30A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies DA4-B0-26-630-111-C technical specifications.
| Number of Poles | 4 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 30A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.