Circuit Breaker Hydraulic Magnetic 4Pole 50A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies DA4-B0-34-650-111-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies DA4-B0-34-650-111-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DA4-B0-34-650-111-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.