This 4-pole circuit breaker has a voltage rating of 277VAC or 480VAC and a current rating of 0.1A. It features a handle actuator and is designed for mounting on DIN rail. The operating temperature range is from -40°C to 85°C. The circuit breaker has 8 terminals and 8 pins.
Checking distributor stock and pricing after the page loads.
Carling Technologies DA4-B0-56-210-1A2-D technical specifications.
| Number of Poles | 4 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 0.1A |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 8 |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.