Circuit Breaker; Hyd/Mag; Handle; 2P; SeriesTrip; DC 50/60Hz Short; 2.5A; I/O Legend
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies DB2-B0-32-425-1A1-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies DB2-B0-32-425-1A1-C technical specifications.
| Current Rating | 2.5A |
| Length | 38.5mm |
| Number of Poles | 2 |
| Overall Depth | 68.7mm |
| Series | D |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DB2-B0-32-425-1A1-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.