Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 10A 250VAC Panel Mount with Threads
Sign in to ask questions about the Carling Technologies DC100-BB-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies DC100-BB-B technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies DC100-BB-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.