
Carling Technologies DC100-PB-B technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.44mm |
| Actuator Material | Nylon |
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Body Material | Nylon |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DC100-PB-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
