Switch Toggle ON OFF ON SPDT Bat Lever Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 17.44mm |
| Actuator Material | Nylon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |