The DC221-BB-W is a SPDT toggle switch with a maximum current rating of 20 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. It has a maximum power rating of 1118.55 milliwatts and an electrical life of 50,000 cycles. The switch features a bat lever actuator style and a quick connect termination style. It is designed for panel mount with threads and operates within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 1118.55VA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |