Switch Toggle ON OFF ON SPDT Paddle Quick Conn 20A 250VAC 1118.55VA Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |